Part Details for BBGK00201209202Y00 by Pulse Electronics Corporation
Overview of BBGK00201209202Y00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBGK00201209202Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BBGK00201209202Y00CT-ND
|
DigiKey | FERRITE BEAD 2K OHM 0805 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19305 In Stock |
|
$0.0246 / $0.1200 | Buy Now |
DISTI #
BBGK00201209202Y00
|
Avnet Americas | Ferrite Chip Bead 2kOhm 400mA 0.55Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBGK00201209202Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0249 / $0.0283 | Buy Now |
DISTI #
673-BBGK201209202Y00
|
Mouser Electronics | Ferrite Beads 2k Ohms 400mA 550mOhms 1 Signal Line RoHS: Compliant | 3400 |
|
$0.0240 / $0.1300 | Buy Now |
|
Future Electronics | Ferrite Beads 2k Ohms 400mA 550mOhms 1 Signal Line RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0259 / $0.0310 | Buy Now |
DISTI #
BBGK00201209202Y00
|
Avnet Americas | Ferrite Chip Bead 2kOhm 400mA 0.55Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBGK00201209202Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0249 / $0.0283 | Buy Now |
DISTI #
BBGK00201209202Y00
|
Avnet Americas | Ferrite Chip Bead 2kOhm 400mA 0.55Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBGK00201209202Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0249 / $0.0283 | Buy Now |
DISTI #
000000000006436081
|
Sager | Ferrite Beads 2k Ohms 400mA 550mOhms 1 Signal Line Min Qty: 12000 | 0 |
|
$0.0257 / $0.0264 | Buy Now |
Part Details for BBGK00201209202Y00
BBGK00201209202Y00 CAD Models
BBGK00201209202Y00 Part Data Attributes
|
BBGK00201209202Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBGK00201209202Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.4 A | |
Width | 1.25 mm |
Alternate Parts for BBGK00201209202Y00
This table gives cross-reference parts and alternative options found for BBGK00201209202Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBGK00201209202Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBGK00201209202Y00 | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | BBGK00201209202Y00 vs BBGK00201209202Y00 |