Part Details for BBHV00160808121Y00 by Pulse Electronics Corporation
Overview of BBHV00160808121Y00 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BBHV00160808121Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1248
|
Newark | Ferrite Bead, 0.04 Ohm, 3A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:3A, Product Range:Bbhv Series, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Pulse Electronics BBHV00160808121Y00 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
62AK3526
|
Newark | Ferrite Bead, 0.04 Ohm, 3A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:3A, Product Range:Bbhv Series, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Pulse Electronics BBHV00160808121Y00 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
553-BBHV00160808121Y00CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94635 In Stock |
|
$0.0124 / $0.1000 | Buy Now |
DISTI #
BBHV00160808121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 3A 40mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBHV00160808121Y00) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0144 | Buy Now |
DISTI #
603-BBHV160808121Y00
|
Mouser Electronics | Ferrite Beads 120 Ohms 3A 40mOhms 0603 RoHS: Compliant | 2998 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0132 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0133 / $0.0158 | Buy Now |
DISTI #
000000000006436087
|
Sager | Ferrite Beads 120 Ohms 3A 40mOhms 0603 Min Qty: 24000 | 0 |
|
$0.0130 / $0.0134 | Buy Now |
DISTI #
BBHV00160808121Y00
|
Avnet Asia | Ferrite Chip Bead 120Ohm 3A 40mOhm Multilayer 2-Pin 0603 T/R (Alt: BBHV00160808121Y00) RoHS: Compliant Min Qty: 140000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0095 / $0.0107 | Buy Now |
Part Details for BBHV00160808121Y00
BBHV00160808121Y00 CAD Models
BBHV00160808121Y00 Part Data Attributes
|
BBHV00160808121Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBHV00160808121Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 3 A | |
Width | 0.8 mm |