-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P3011
|
Newark | Connector, Header, 1Pos, 1Row, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Contact Termination Type:Through Hole, Product Range:Bbl Series, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec BBL-101-T-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.2450 | Buy Now |
DISTI #
95AC8117
|
Newark | Conn Unshrd Hdr Hdr 1 Pos Sldr St Th Rohs Compliant: Yes |Samtec BBL-101-T-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.3300 | Buy Now |
DISTI #
612-BBL-101-T-E-ND
|
DigiKey | CONN HEADER LOPRO 1POS .100 TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
960 In Stock |
|
$0.1401 / $0.3700 | Buy Now |
DISTI #
SAM1002-01-ND
|
DigiKey | CONN HEADER VERT 1POS Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
BBL-101-T-E
|
Avnet Americas | Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Tube - Bulk (Alt: BBL-101-T-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 78 |
|
$0.1100 / $0.2500 | Buy Now |
DISTI #
200-BBL101TE
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Single Row, Screw Machine Terminal Strip RoHS: Compliant | 1136 |
|
$0.0800 / $0.2500 | Buy Now |
|
Onlinecomponents.com | .100" Low Profile Single Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.0800 / $0.2500 | Buy Now |
DISTI #
BBL-101-T-E
|
Avnet Americas | Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Tube - Bulk (Alt: BBL-101-T-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 78 |
|
$0.1100 / $0.2500 | Buy Now |
DISTI #
BBL-101-T-E
|
Avnet Americas | Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Tube - Bulk (Alt: BBL-101-T-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 78 |
|
$0.1100 / $0.2500 | Buy Now |
DISTI #
000000000000057679
|
Sager | Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$0.1000 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BBL-101-T-E
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BBL-101-T-E
Samtec Inc
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.07 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for BBL-101-T-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBL-101-T-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
335-40-101-00-160000 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | BBL-101-T-E vs 335-40-101-00-160000 |
335-90-101-00-160000 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Mill-Max Mfg Corp | BBL-101-T-E vs 335-90-101-00-160000 |
335-10-101-00-160000 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | BBL-101-T-E vs 335-10-101-00-160000 |