Part Details for BBL601-01-01 by LEDtronics Inc
Overview of BBL601-01-01 by LEDtronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BBL601-01-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$24.9400 / $35.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$24.9400 / $35.8000 | Buy Now |
Part Details for BBL601-01-01
BBL601-01-01 CAD Models
BBL601-01-01 Part Data Attributes
|
BBL601-01-01
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BBL601-01-01
LEDtronics Inc
Single Color LED Display Cluster, Red, 33mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Display Height | 33 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |