Part Details for BBNQ00100505300Y00 by Pulse Electronics Corporation
Overview of BBNQ00100505300Y00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBNQ00100505300Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BBNQ00100505300Y00TR-ND
|
DigiKey | FERRITE BEAD 30 OHM 0402 1LN Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BBNQ00100505300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 400mA 0.25Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBNQ00100505300Y00) RoHS: Compliant Min Qty: 200000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BBNQ100505300Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0090 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0091 / $0.0190 | Buy Now |
DISTI #
BBNQ00100505300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 400mA 0.25Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBNQ00100505300Y00) RoHS: Compliant Min Qty: 200000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006436105
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz | 0 |
|
Buy Now |