Part Details for BBNQ00100505471Y00 by Pulse Electronics Corporation
Overview of BBNQ00100505471Y00 by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBNQ00100505471Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BBNQ00100505471Y00TR-ND
|
DigiKey | FERRITE BEAD 470 OHM 0402 1LN Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BBNQ00100505471Y00
|
Avnet Americas | Ferrite Chip Bead 470Ohm 200mA 1.1Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBNQ00100505471Y00) RoHS: Compliant Min Qty: 200000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BBNQ100505471Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0090 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0091 / $0.0190 | Buy Now |
DISTI #
000000000006436108
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz | 0 |
|
Buy Now |
Part Details for BBNQ00100505471Y00
BBNQ00100505471Y00 CAD Models
BBNQ00100505471Y00 Part Data Attributes
|
BBNQ00100505471Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBNQ00100505471Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 1.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.5 mm |
Alternate Parts for BBNQ00100505471Y00
This table gives cross-reference parts and alternative options found for BBNQ00100505471Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBNQ00100505471Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBNQ00100505471Y00 | Ferrite Chip, 1 Function(s), 1.1A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBNQ00100505471Y00 vs BBNQ00100505471Y00 |