Part Details for BBNQ00160808222Y00 by Pulse Electronics Corporation
Overview of BBNQ00160808222Y00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BBNQ00160808222Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1267
|
Newark | For High Speed Signal Line Under 1Ghz/T&r |Pulse BBNQ00160808222Y00 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0320 | Buy Now |
DISTI #
553-BBNQ00160808222Y00TR-ND
|
DigiKey | FERRITE BEAD 2.2K OHM 0603 1LN Min Qty: 72000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0187 | Buy Now |
DISTI #
BBNQ00160808222Y00
|
Avnet Americas | Ferrite Chip Bead 2.2kOhm 100mA 1Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBNQ00160808222Y00) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0209 | Buy Now |
DISTI #
673-BBNQ160808222Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0192 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0194 / $0.0229 | Buy Now |
DISTI #
BBNQ00160808222Y00
|
Avnet Americas | Ferrite Chip Bead 2.2kOhm 100mA 1Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBNQ00160808222Y00) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0209 | Buy Now |
DISTI #
000000000006436114
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz Min Qty: 16000 | 0 |
|
$0.0190 / $0.0195 | Buy Now |
Part Details for BBNQ00160808222Y00
BBNQ00160808222Y00 CAD Models
BBNQ00160808222Y00 Part Data Attributes:
|
BBNQ00160808222Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBNQ00160808222Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.1 A | |
Width | 0.8 mm |