Part Details for BBP-32701 by BUD Industries Inc
Overview of BBP-32701 by BUD Industries Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBP-32701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7832
|
Newark | Breadboard Power Supply, 5V/3.3V, 0.7A, Accessory Type:Breadboard Power Supply, For Use With:Bud Industries Bb Series Breadboards, Product Range:Breadboard Series Rohs Compliant: Yes |Bud Industries BBP-32701 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$4.8200 / $6.5300 | Buy Now |
DISTI #
377-2647-ND
|
DigiKey | DUAL VOLTAGE 3.3V, 5V BREADBOARD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
594 In Stock |
|
$4.8124 / $6.3000 | Buy Now |
DISTI #
563-BBP-32701
|
Mouser Electronics | PCBs & Breadboards Breadboard-Mounted Power Supply (2.1 X 1.3 X 0.8 In) RoHS: Compliant | 33 |
|
$4.8100 / $5.7800 | Buy Now |
DISTI #
V99:2348_21803584
|
Arrow Electronics | Power Supply Controller and Monitor 3.3VDC/5VDC Output Development Board Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2045 | Americas - 309 |
|
$2.8450 / $3.8586 | Buy Now |
DISTI #
71151064
|
RS | BreadBoard, Accessory, Mounted Power Supply, Dual Voltage 3.3V, 5V, For BB Series | Bud Industries BBP-32701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$5.0200 / $6.2800 | Buy Now |
|
Future Electronics | BBP-32701 Breadboard Mount Dual Voltage DC/DC Converter Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$5.2300 / $5.4600 | Buy Now |
|
Onlinecomponents.com | Power Supply Controller and Monitor 3.3VDC/5VDC Output Development Board RoHS: Compliant | 1119 Factory Stock |
|
$4.9900 / $7.5800 | Buy Now |
DISTI #
53427622
|
Verical | Power Supply Controller and Monitor 3.3VDC/5VDC Output Development Board Min Qty: 2 Package Multiple: 1 Date Code: 2045 | Americas - 309 |
|
$2.8450 | Buy Now |
DISTI #
000000000005714130
|
Sager | PCBs & Breadboards Breadboard-Mounted Power Supply (2.1 X 1.3 X 0.8 In) Min Qty: 13 | 1119 |
|
$4.8500 / $7.7000 | Buy Now |
DISTI #
2885081
|
element14 Asia-Pacific | BREADBOARD POWER SUPPLY, 5V/3.3V, 0.7A RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$5.1263 / $6.6332 | Buy Now |