Part Details for BBP12-U by Brady Worldwide Inc
Overview of BBP12-U by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBP12-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC0426
|
Newark | Media Holder For Bbp11 & Bbp12 Printer/Each |Brady BBP12-U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$69.9900 | Buy Now |
DISTI #
2267-BBP12-U-ND
|
DigiKey | BBP11/BBP12 PRINTER MEDIA HOLDER Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$71.8120 / $88.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$77.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.9900 | Buy Now |
DISTI #
10026626
|
Techni-Tool, Inc. | Brady BBP12-U Media Holder for BBP-11 Printer, 3" Core Materials | 0 |
|
$69.9900 | Buy Now |
DISTI #
10026626
|
TestEquity LLC | Brady BBP12-U Media Holder for BBP-11 Printer, 3" Core Materials | 0 |
|
$69.9900 | Buy Now |