Part Details for BBP85 by Brady Worldwide Inc
Overview of BBP85 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBP85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W7179
|
Newark | Bbp85 Qwerty Am/Each |Brady BBP85 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$4,299.0000 | Buy Now |
DISTI #
2267-BBP85-ND
|
DigiKey | BBP85 QWERTY AM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,982.4300 | Buy Now |
DISTI #
72054391
|
RS | Industrial Sign and Label Printer, Continuous and Die-cut, Multi-Color, 300 dpi | Brady BBP85 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,299.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4,776.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,299.0000 | Buy Now |
DISTI #
10238831
|
TestEquity LLC | BBP85 Industrial Sign and Label Printer, 12" H x 18.25" W x 20" D | 0 |
|
$3,224.2500 | Buy Now |