Part Details for BBPY00060303330Y00 by Pulse Electronics Corporation
Overview of BBPY00060303330Y00 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBPY00060303330Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1279
|
Newark | For Power Line Under 1 Ghz/T&r |Pulse BBPY00060303330Y00 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0270 | Buy Now |
DISTI #
553-BBPY00060303330Y00TR-ND
|
DigiKey | FERRITE BEAD 33 OHM 0201 1LN Min Qty: 90000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0158 | Buy Now |
DISTI #
BBPY00060303330Y00
|
Avnet Americas | Ferrite Chip Bead 33Ohm 750mA 90mOhm Multilayer 2-Pin 0201 T/R - Tape and Reel (Alt: BBPY00060303330Y00) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0156 / $0.0177 | Buy Now |
DISTI #
673-BBPY060303330Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For Power Line Under 1 GHz RoHS: Compliant | 0 |
|
$0.0150 / $0.0160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0157 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0164 / $0.0194 | Buy Now |
DISTI #
BBPY00060303330Y00
|
TTI | Ferrite Beads Chilisin EMI BEAD FILETER For Power Line Under 1 GHz RoHS: Compliant pbFree: Pb-Free Min Qty: 120000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0153 | Buy Now |
DISTI #
000000000006436128
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For Power Line Under 1 GHz Min Qty: 15000 | 0 |
|
$0.0161 / $0.0165 | Buy Now |
DISTI #
BBPY00060303330Y00
|
Avnet Abacus | Ferrite Chip Bead 33Ohm 750mA 90mOhm Multilayer 2-Pin 0201 T/R - Tape and Reel (Alt: BBPY00060303330Y00) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BBPY00060303330Y00
BBPY00060303330Y00 CAD Models
BBPY00060303330Y00 Part Data Attributes
|
BBPY00060303330Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBPY00060303330Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 0.75A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0201, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 33 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.75 A | |
Width | 0.3 mm |