Part Details for BBPY00160808100Y00 by YAGEO Corporation
Overview of BBPY00160808100Y00 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBPY00160808100Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9476
|
Newark | Ferrite Bead, 0603, 4A Rohs Compliant: Yes |Yageo BBPY00160808100Y00 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21140 |
|
$0.0150 | Buy Now |
Part Details for BBPY00160808100Y00
BBPY00160808100Y00 CAD Models
BBPY00160808100Y00 Part Data Attributes:
|
BBPY00160808100Y00
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BBPY00160808100Y00
YAGEO Corporation
Ferrite Chip, 2 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 4 A | |
Width | 0.8 mm |