Part Details for BBPY00201209121Y00 by Pulse Electronics Corporation
Overview of BBPY00201209121Y00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBPY00201209121Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1332
|
Newark | Ferrite Bead, 0.04 Ohm, 3A, 0805, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:120Ohm, Dc Current Rating:3A, Product Range:Bbpy Series, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Pulse Electronics BBPY00201209121Y00 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
553-BBPY00201209121Y00CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0805 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60000 In Stock |
|
$0.0174 / $0.1000 | Buy Now |
DISTI #
BBPY00201209121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 3A 40mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBPY00201209121Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
603-BBPY201209121Y00
|
Mouser Electronics | Ferrite Beads 120Ohms RDC=0.04Ohms 3000mA RoHS: Compliant | 4170 |
|
$0.0170 / $0.1100 | Buy Now |
|
Future Electronics | Ferrite Chip Bead 120Ohm 3A 40mOhm Multilayer 2-Pin 0805 T/R RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0179 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0180 / $0.0203 | Buy Now |
DISTI #
BBPY00201209121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 3A 40mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBPY00201209121Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
BBPY00201209121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 3A 40mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBPY00201209121Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
000000000006436182
|
Sager | Ferrite Beads 120Ohms RDC=0.04Ohms 3000mA Min Qty: 20000 | 0 |
|
$0.0176 / $0.0181 | Buy Now |
DISTI #
3773588RL
|
element14 Asia-Pacific | FERRITE BEAD, 0805, 3A RoHS: Compliant Min Qty: 500 Container: Reel | 13952 |
|
$0.0228 / $0.0346 | Buy Now |
Part Details for BBPY00201209121Y00
BBPY00201209121Y00 CAD Models
BBPY00201209121Y00 Part Data Attributes
|
BBPY00201209121Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBPY00201209121Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 3 A | |
Width | 1.25 mm |