Part Details for BBPY00201209300Y00 by Pulse Electronics Corporation
Overview of BBPY00201209300Y00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBPY00201209300Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BBPY00201209300Y00CT-ND
|
DigiKey | FERRITE BEAD 30 OHM 0805 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50759 In Stock |
|
$0.0174 / $0.1000 | Buy Now |
DISTI #
BBPY00201209300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 4A 15mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBPY00201209300Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
603-BBPY201209300Y00
|
Mouser Electronics | Ferrite Beads 30Ohms RDC=0.015Ohms 4000mA RoHS: Compliant | 340 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | FERRITE BEAD 30 OHM 0805 1LN RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 20000Reel |
|
$0.0166 / $0.0188 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0180 / $0.0203 | Buy Now |
DISTI #
BBPY00201209300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 4A 15mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBPY00201209300Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
BBPY00201209300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 4A 15mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBPY00201209300Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
000000000006436186
|
Sager | Ferrite Beads 30Ohms RDC=0.015Ohms 4000mA Min Qty: 20000 | 0 |
|
$0.0176 / $0.0181 | Buy Now |
DISTI #
BBPY00201209300Y00
|
Avnet Asia | Ferrite Chip Bead 30Ohm 4A 15mOhm Multilayer 2-Pin 0805 T/R (Alt: BBPY00201209300Y00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0129 / $0.0172 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.0211 / $0.0226 | Buy Now |
Part Details for BBPY00201209300Y00
BBPY00201209300Y00 CAD Models
BBPY00201209300Y00 Part Data Attributes
|
BBPY00201209300Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBPY00201209300Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 4 A | |
Width | 1.25 mm |