Part Details for BBSJ00100505102Y00 by Pulse Electronics Corporation
Overview of BBSJ00100505102Y00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BBSJ00100505102Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1372
|
Newark | For High Speed Signal Line Under 1Ghz/T&r |Pulse BBSJ00100505102Y00 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0200 | Buy Now |
DISTI #
553-BBSJ00100505102Y00CT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0402 1LN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0135 / $0.1000 | Buy Now |
DISTI #
BBSJ00100505102Y00
|
Avnet Americas | Ferrite Chip Bead 1kOhm 200mA 0.95Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBSJ00100505102Y00) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0133 / $0.0151 | Buy Now |
DISTI #
673-BBSJ100505102Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0139 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0140 / $0.0165 | Buy Now |
DISTI #
BBSJ00100505102Y00
|
Avnet Americas | Ferrite Chip Bead 1kOhm 200mA 0.95Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBSJ00100505102Y00) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0133 / $0.0151 | Buy Now |
Part Details for BBSJ00100505102Y00
BBSJ00100505102Y00 CAD Models
BBSJ00100505102Y00 Part Data Attributes:
|
BBSJ00100505102Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBSJ00100505102Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
DC Resistance-Max | 0.95 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.5 mm |