Part Details for BBSJ00160808221Y00 by Chilisin Electronics Corp
Overview of BBSJ00160808221Y00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BBSJ00160808221Y00
BBSJ00160808221Y00 CAD Models
BBSJ00160808221Y00 Part Data Attributes
|
BBSJ00160808221Y00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BBSJ00160808221Y00
Chilisin Electronics Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.4 A | |
Width | 0.8 mm |
Alternate Parts for BBSJ00160808221Y00
This table gives cross-reference parts and alternative options found for BBSJ00160808221Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBSJ00160808221Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABGK00160808601Y00 | Ferrite Chip, | Chilisin Electronics Corp | BBSJ00160808221Y00 vs ABGK00160808601Y00 |
CTCB0603F-451M | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | BBSJ00160808221Y00 vs CTCB0603F-451M |
CZB1JGTTD141P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | BBSJ00160808221Y00 vs CZB1JGTTD141P |
GMLB-160808-0600Y-GK | Ferrite Chip, | Pulse Maglayers | BBSJ00160808221Y00 vs GMLB-160808-0600Y-GK |
GMLB-160808-0120Y-NQ | Ferrite Chip, | Pulse Maglayers | BBSJ00160808221Y00 vs GMLB-160808-0120Y-NQ |
MMZ1608D121BTA00 | Ferrite Chip, 1 Function(s), 0.4A, | TDK Corporation | BBSJ00160808221Y00 vs MMZ1608D121BTA00 |
FB160808T-401Y-S | Ferrite Chip, | Cal-Chip Electronics | BBSJ00160808221Y00 vs FB160808T-401Y-S |
MMZ1608D121BTD25 | Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | BBSJ00160808221Y00 vs MMZ1608D121BTD25 |
CZB1JGTTD221P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | BBSJ00160808221Y00 vs CZB1JGTTD221P |
CBM03YTAN401 | Ferrite Chip, | Viking Tech Corp | BBSJ00160808221Y00 vs CBM03YTAN401 |