Part Details for BBU17-20K by Eaton Bussmann
Overview of BBU17-20K by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBU17-20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002490080
|
Sager | Specialty Fuses FUSE,PWR,20K,17KV,BBU-20 | 0 |
|
Buy Now |
Part Details for BBU17-20K
BBU17-20K CAD Models
BBU17-20K Part Data Attributes:
|
BBU17-20K
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BBU17-20K
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 20A, 17000VAC, 14000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 19.08 mm | |
Body Length or Diameter | 1.24 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 14000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 17000 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BBU17-20K
This table gives cross-reference parts and alternative options found for BBU17-20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBU17-20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBU17-20K | Electric Fuse, Fast Blow, 20A, 17000VAC, 14000A (IR), Inline/holder | Cooper Industries | BBU17-20K vs BBU17-20K |