Part Details for BBU17-50K by Eaton Corporation
Overview of BBU17-50K by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBU17-50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BBU17-50K
|
Avnet Americas | Fuse 50A 17000V Fast 2-Pin - Bulk (Alt: BBU17-50K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$578.4630 / $682.2302 | Buy Now |
DISTI #
504-BBU17-50K
|
Mouser Electronics | Specialty Fuses FUSE,PWR,50K,17KV BBU-20 RoHS: Not Compliant | 0 |
|
$746.7100 / $806.4400 | Order Now |
DISTI #
BBU17-50K
|
Avnet Americas | Fuse 50A 17000V Fast 2-Pin - Bulk (Alt: BBU17-50K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$578.4630 / $682.2302 | Buy Now |
Part Details for BBU17-50K
BBU17-50K CAD Models
BBU17-50K Part Data Attributes:
|
BBU17-50K
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BBU17-50K
Eaton Corporation
Electric Fuse, Fast Blow, 50A, 17000VAC, 14000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 19.08 mm | |
Body Length or Diameter | 1.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 14000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 17000 V | |
Surface Mount | NO |