Part Details for BBU201B109035 by Delta Electronics Inc
Overview of BBU201B109035 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBU201B109035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-BBU201B109035-ND
|
DigiKey | RT 8/10KVA EXTERNAL BATTERY BOX Min Qty: 1 Lead time: 32 Weeks Container: Box |
1 In Stock |
|
$1,301.2920 / $1,394.2500 | Buy Now |
DISTI #
108-BBU201B109035
|
Mouser Electronics | UPS - Uninterruptible Power Supplies RT 8/10kVA External Battery Cabinet (w/ batteries),20x9Ah batteries, 2U height | 0 |
|
$1,296.2800 | Order Now |
DISTI #
72552617
|
RS | UPS, RT 8/10kVA EBC(w/batteries)175-280VAC(100 load)100-175VAC (50-100 load) | Delta Electronics BBU201B109035 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,408.1900 | RFQ |