Part Details for BBU38-200K by Eaton Bussmann
Overview of BBU38-200K by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBU38-200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1763
|
Newark | Fuse, pwr,200K,38Kv, bbu-20 |Eaton Bussmann BBU38-200K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$842.3900 / $1,025.9900 | Buy Now |
DISTI #
BBU38-200K-ND
|
DigiKey | FUSE PWR 200K 38KV BBU-20 Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$818.0800 | Buy Now |
DISTI #
71390969
|
RS | FUSE, PWR, 200K, 38KV, BBU-20 | Bussmann by Eaton BBU38-200K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$869.6700 / $966.3000 | RFQ |
DISTI #
000000000002490129
|
Sager | Specialty Fuses PWR,200K,38KV,BBU-20 Min Qty: 1 | 0 |
|
$674.9900 / $696.7600 | Buy Now |
Part Details for BBU38-200K
BBU38-200K CAD Models
BBU38-200K Part Data Attributes:
|
BBU38-200K
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BBU38-200K
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 200A, 38000VAC, 38000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 28.76 mm | |
Body Length or Diameter | 1.24 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 38000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 38000 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |