Part Details for BBUP00100505121Y00 by Pulse Electronics Corporation
Overview of BBUP00100505121Y00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BBUP00100505121Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1416
|
Newark | Ferrite Bead, 0.055 Ohm, 2A, 0402, Ferrite Bead Case/Package:0402 [1005 Metric], Impedance:120Ohm, Dc Current Rating:2A, Product Range:-, Dc Resistance Max:0.055Ohm, Impedance Tolerance:± 25%, Product Length:1Mm, Qualification:- Rohs Compliant: Yes |Pulse Electronics BBUP00100505121Y00 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
62AK3557
|
Newark | Ferrite Bead, 0.055 Ohm, 2A, 0402, Ferrite Bead Case/Package:0402 [1005 Metric], Impedance:120Ohm, Dc Current Rating:2A, Product Range:Bbup Series, Dc Resistance Max:0.055Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Pulse Electronics BBUP00100505121Y00 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
553-BBUP00100505121Y00CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
68909 In Stock |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
BBUP00100505121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 2A 55mOhm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBUP00100505121Y00) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0132 | Buy Now |
DISTI #
603-BBUP100505121Y00
|
Mouser Electronics | Ferrite Beads 120Ohms RDC=0.055Ohms 2000mA RoHS: Compliant | 12771 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0122 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant |
140000 Partner Stock |
|
$0.0127 / $0.0148 | Buy Now |
DISTI #
69198997
|
Verical | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 0.055Ohm DCR 0402 T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 140000 |
|
$0.0136 | Buy Now |
DISTI #
BBUP00100505121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 2A 55mOhm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBUP00100505121Y00) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0132 | Buy Now |
DISTI #
BBUP00100505121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 2A 55mOhm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBUP00100505121Y00) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0132 | Buy Now |
Part Details for BBUP00100505121Y00
BBUP00100505121Y00 CAD Models
BBUP00100505121Y00 Part Data Attributes
|
BBUP00100505121Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBUP00100505121Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.055 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2 A | |
Width | 0.5 mm |