There are no models available for this part yet.
Overview of BBUP00100505600Y00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BBUP00100505600Y00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK1423
|
Newark | For Ultra High Current Useunder 1 Ghz/T&r |Pulse BBUP00100505600Y00 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now | |
DISTI #
553-BBUP00100505600Y00TR-ND
|
DigiKey | FERRITE BEAD 60 OHM 0402 1LN Min Qty: 110000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0120 | Buy Now | |
DISTI #
BBUP00100505600Y00
|
Avnet Americas | Ferrite Chip Bead 60Ohm 2.5A 32mOhm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBUP00100505600Y00) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0132 | Buy Now | |
DISTI #
673-BBUP100505600Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz RoHS: Compliant | 0 |
|
$0.0110 / $0.0120 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0117 | Buy Now | ||
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0124 / $0.0145 | Buy Now | ||
DISTI #
BBUP00100505600Y00
|
TTI | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz RoHS: Compliant pbFree: Pb-Free Min Qty: 150000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0117 | Buy Now | |
DISTI #
000000000006436290
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz Min Qty: 20000 | 0 |
|
$0.0120 / $0.0128 | Buy Now | |
DISTI #
BBUP00100505600Y00
|
Avnet Asia | Ferrite Chip Bead 60Ohm 2.5A 32mOhm Multilayer 2-Pin 0402 T/R (Alt: BBUP00100505600Y00) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0088 / $0.0099 | Buy Now |
CAD Models for BBUP00100505600Y00 by Pulse Electronics Corporation
Part Data Attributes for BBUP00100505600Y00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
EIA STD PACKAGE SIZE 0402, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
DC Resistance-Max
|
0.032 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.5 mm
|
Length
|
1 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
60 OHM Ω
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Current
|
2.5 A
|
Width
|
0.5 mm
|
Alternate Parts for BBUP00100505600Y00
This table gives cross-reference parts and alternative options found for BBUP00100505600Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBUP00100505600Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBUP00100505600Y00 | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Pulse Maglayers | BBUP00100505600Y00 vs BBUP00100505600Y00 |