Part Details for BBUP00160805121Y00 by Pulse Electronics Corporation
Overview of BBUP00160805121Y00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBUP00160805121Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1426
|
Newark | Ferrite Bead, 0.025 Ohm, 3A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:3A, Product Range:Bbup Series, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Pulse Electronics BBUP00160805121Y00 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0410 | Buy Now |
DISTI #
62AK3558
|
Newark | Ferrite Bead, 0.025 Ohm, 3A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:3A, Product Range:Bbup Series, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Pulse Electronics BBUP00160805121Y00 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0510 | Buy Now |
DISTI #
553-BBUP00160805121Y00CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13062 In Stock |
|
$0.0239 / $0.1200 | Buy Now |
DISTI #
BBUP00160805121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 3A 25mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBUP00160805121Y00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0274 | Buy Now |
DISTI #
673-BBUP160805121Y00
|
Mouser Electronics | Ferrite Beads 120Ohms RDC=0.025Ohms 3000mA RoHS: Compliant | 13570 |
|
$0.0230 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0252 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant |
30000 Partner Stock |
|
$0.0256 / $0.0307 | Buy Now |
DISTI #
69197793
|
Verical | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0280 | Buy Now |
DISTI #
BBUP00160805121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 3A 25mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBUP00160805121Y00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0274 | Buy Now |
DISTI #
BBUP00160805121Y00
|
Avnet Americas | Ferrite Chip Bead 120Ohm 3A 25mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBUP00160805121Y00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0274 | Buy Now |
Part Details for BBUP00160805121Y00
BBUP00160805121Y00 CAD Models
BBUP00160805121Y00 Part Data Attributes
|
BBUP00160805121Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBUP00160805121Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 3 A | |
Width | 0.8 mm |
Alternate Parts for BBUP00160805121Y00
This table gives cross-reference parts and alternative options found for BBUP00160805121Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBUP00160805121Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00201209500Y00 | Ferrite Chip, 2 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | BBUP00160805121Y00 vs BBPY00201209500Y00 |