Part Details for BBUP00201209201Y00 by Pulse Electronics Corporation
Overview of BBUP00201209201Y00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBUP00201209201Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BBUP00201209201Y00TR-ND
|
DigiKey | FERRITE BEAD 200 OHM 0805 1LN Min Qty: 44000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0308 | Buy Now |
DISTI #
BBUP00201209201Y00
|
Avnet Americas | Ferrite Chip Bead 200Ohm 3A 40mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBUP00201209201Y00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0311 / $0.0354 | Buy Now |
DISTI #
673-BBUP201209201Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz RoHS: Compliant | 0 |
|
$0.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0326 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0319 / $0.0388 | Buy Now |
DISTI #
BBUP00201209201Y00
|
Avnet Americas | Ferrite Chip Bead 200Ohm 3A 40mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBUP00201209201Y00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0311 / $0.0354 | Buy Now |
DISTI #
BBUP00201209201Y00
|
Avnet Americas | Ferrite Chip Bead 200Ohm 3A 40mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBUP00201209201Y00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0311 / $0.0354 | Buy Now |
DISTI #
000000000006436311
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz Min Qty: 8000 | 0 |
|
$0.0321 / $0.0344 | Buy Now |
Part Details for BBUP00201209201Y00
BBUP00201209201Y00 CAD Models
BBUP00201209201Y00 Part Data Attributes
|
BBUP00201209201Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBUP00201209201Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 200 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 3 A | |
Width | 1.2 mm |
Alternate Parts for BBUP00201209201Y00
This table gives cross-reference parts and alternative options found for BBUP00201209201Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBUP00201209201Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBUP00201209201Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBUP00201209201Y00 vs BBUP00201209201Y00 |