Part Details for BBUP00201209300Y00 by Pulse Electronics Corporation
Overview of BBUP00201209300Y00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BBUP00201209300Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BBUP00201209300Y00CT-ND
|
DigiKey | FERRITE BEAD 30 OHM 0805 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52000 In Stock |
|
$0.0266 / $0.1200 | Buy Now |
DISTI #
BBUP00201209300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 6A 12mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBUP00201209300Y00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0269 / $0.0306 | Buy Now |
DISTI #
603-BBUP201209300Y00
|
Mouser Electronics | Ferrite Beads 30Ohms RDC=0.012Ohms 6000mA RoHS: Compliant | 10850 |
|
$0.0260 / $0.1300 | Buy Now |
|
Future Electronics | Ferrite Chip Bead 30Ohm 6A 12mOhm Multilayer 2-Pin 0805 T/R RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0282 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0280 / $0.0320 | Buy Now |
DISTI #
BBUP00201209300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 6A 12mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBUP00201209300Y00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0269 / $0.0306 | Buy Now |
DISTI #
BBUP00201209300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 6A 12mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBUP00201209300Y00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0269 / $0.0306 | Buy Now |
DISTI #
000000000006436314
|
Sager | Ferrite Beads 30Ohms RDC=0.012Ohms 6000mA Min Qty: 12000 | 0 |
|
$0.0278 / $0.0285 | Buy Now |
DISTI #
BBUP00201209300Y00
|
Avnet Asia | Ferrite Chip Bead 30Ohm 6A 12mOhm Multilayer 2-Pin 0805 T/R (Alt: BBUP00201209300Y00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0203 / $0.0270 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.0271 / $0.0290 | Buy Now |
Part Details for BBUP00201209300Y00
BBUP00201209300Y00 CAD Models
BBUP00201209300Y00 Part Data Attributes
|
BBUP00201209300Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBUP00201209300Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.012 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 6 A | |
Width | 1.2 mm |