Part Details for BC-1928ST by BOXCO Inc
Overview of BC-1928ST by BOXCO Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-1928ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-BC-1928ST-ND
|
DigiKey | STEEL BACK PNL 6.26" X 9.8" Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$8.4000 | Buy Now |