BC-312.500MBE-T
TXC Corporation
Description: OSC XO 312.50MHZ LVPECL SMD

Overview of BC-312.500MBE-T by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for BC-312.500MBE-T by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 34T5105
Newark 7.0X5.0 Lvpecl Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40~85C) |Txc BC-312.500MBE-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 800 $9.0300
  • 1,600 $8.7500
  • 2,400 $8.3300
$8.3300 / $9.0300 Buy Now
DISTI # BC-312.500MBE-T-ND
DigiKey XTAL OSC XO 312.5000MHZ LVPECL Min Qty: 1000 Lead time: 46 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $8.8375
$8.8375 Buy Now
DISTI # 717-BC-312.500MBE-T
Mouser Electronics Standard Clock Oscillators 312.5MHz 3.3V -40 to 85C RoHS: Compliant 0
  • 1,000 $8.9000
$8.9000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks 0
  • 1,000 $8.7500
$8.7500 Buy Now

CAD Models for BC-312.500MBE-T by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC-312.500MBE-T by TXC Corporation

BC-312.500MBE-T
TXC Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TXC CORP
Package Description
SMD, 6 PIN
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
312.5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.3mm
Rise Time-Max
1 ns
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. BC-312.500MBE-T
    TXC Corporation
    OSC XO 312.50MHZ LVPECL SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC-312.500MBE-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC-312.500MBE-T by TXC Corporation

Select Manufacturer
Which Manufacturer of BC-312.500MBE-T would you like to use for your alert(s)?
  • Please alert me when BC-312.500MBE-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC-312.500MBE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC-312.500MBE-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC-312.500MBE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC-312.500MBE-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC-312.500MBE-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: