Part Details for BC020-02-A-0200-0300-L-G by Global Connector Technology
Overview of BC020-02-A-0200-0300-L-G by Global Connector Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC020-02-A-0200-0300-L-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BC02002A02300LG
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2w, 1.0mm Pitch Pin Header, SIL, Through Hole, Vertical, GF, Box RoHS: Compliant | 5819 |
|
$0.1760 / $0.4800 | Buy Now |
DISTI #
BC020-02-A-0200-03
|
TME | Pin header, pin strips, male, PIN: 2, straight, 1mm, THT, 1x2, L3mm Min Qty: 1 | 0 |
|
$0.1670 / $0.4580 | RFQ |
Part Details for BC020-02-A-0200-0300-L-G
BC020-02-A-0200-0300-L-G CAD Models
BC020-02-A-0200-0300-L-G Part Data Attributes:
|
BC020-02-A-0200-0300-L-G
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BC020-02-A-0200-0300-L-G
Global Connector Technology
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.04 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Body Breadth | 0.05 inch | |
Body Depth | 0.04 inch | |
Body Length | 0.079 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.04 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |