Part Details for BC032-19-A-2-0200-0380-L-D by Global Connector Technology
Overview of BC032-19-A-2-0200-0380-L-D by Global Connector Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC032-19-A-2-0200-0380-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BC032-19A20238LD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 19w, 1.0mm Pitch Pin Hdr, Type B2, SIL, SMT, Vert, GF, Tube RoHS: Compliant | 0 |
|
$1.2700 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 | 0 |
|
$1.3100 | Buy Now |
DISTI #
000000000007209163
|
Sager | 19w, 1.0mm Pitch Pin Hdr, Type B2, SIL, SMT, Vert, GF, Tube Min Qty: 1 | 0 |
|
$1.5300 / $2.2900 | Buy Now |
Part Details for BC032-19-A-2-0200-0380-L-D
BC032-19-A-2-0200-0380-L-D CAD Models
BC032-19-A-2-0200-0380-L-D Part Data Attributes:
|
BC032-19-A-2-0200-0380-L-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BC032-19-A-2-0200-0380-L-D
Global Connector Technology
Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.05 inch | |
Body Depth | 0.079 inch | |
Body Length | 0.748 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.7272 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |
Alternate Parts for BC032-19-A-2-0200-0380-L-D
This table gives cross-reference parts and alternative options found for BC032-19-A-2-0200-0380-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC032-19-A-2-0200-0380-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC032-19-A-2-0200-0380-L-G | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | BC032-19-A-2-0200-0380-L-D vs BC032-19-A-2-0200-0380-L-G |
BC032-19-A-2-0200-0200-L-B | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | BC032-19-A-2-0200-0380-L-D vs BC032-19-A-2-0200-0200-L-B |
BC032-19-A-2-0200-0200-L-E | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | BC032-19-A-2-0200-0380-L-D vs BC032-19-A-2-0200-0200-L-E |