Part Details for BC034-04-A-K-0150-L-C by GCT Semiconductor Inc
Overview of BC034-04-A-K-0150-L-C by GCT Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC034-04-A-K-0150-L-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9608
|
Newark | Conn, R/A Header, 4Pos, 1Row, 1Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Bc034 Series Rohs Compliant: Yes |Gct (Global Connector Technology) BC034-04-A-K-0150-L-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2957 |
|
$0.5780 | Buy Now |
DISTI #
06W0468
|
Newark | Conn, R/A Header, 4Pos, 1Row, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Bc034 Series Rohs Compliant: Yes |Gct (Global Connector Technology) BC034-04-A-K-0150-L-C Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7900 | Buy Now |
DISTI #
3871977
|
element14 Asia-Pacific | CONN, R/A HEADER, 4POS, 1ROW, 1MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2957 |
|
$0.9007 / $1.0631 | Buy Now |
DISTI #
3871977
|
Farnell | CONN, R/A HEADER, 4POS, 1ROW, 1MM, SMT RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 2957 |
|
$0.7912 / $1.1322 | Buy Now |