Part Details for BC035-04-A-0200-0300-L-G by GCT Semiconductor Inc
Overview of BC035-04-A-0200-0300-L-G by GCT Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC035-04-A-0200-0300-L-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2073-BC035-04-A-0200-0300-L-G-ND
|
DigiKey | 4W, 1.0MM PITCH PIN HDR, DIL, TH Min Qty: 1 Lead time: 9 Weeks Container: Box |
2712 In Stock |
|
$0.1900 / $0.3500 | Buy Now |