Part Details for BC04-11SEKWA by Kingbright
Overview of BC04-11SEKWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC04-11SEKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8745
|
Newark | Display, Seven Segment, 10.2Mm, Orange, Led Color:Orange, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:48Mcd, No. Of Digits/Alpha:3, Character Size:10.2Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Kingbright BC04-11SEKWA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72S3030
|
Bürklin Elektronik | 7-Segment Display BC04-11SEKWA Min Qty: 1 | 232 |
|
$2.8029 / $3.8983 | Buy Now |
DISTI #
2426166
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1352 / $3.2840 | Buy Now |
Part Details for BC04-11SEKWA
BC04-11SEKWA CAD Models
BC04-11SEKWA Part Data Attributes:
|
BC04-11SEKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
BC04-11SEKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 10.2mm, ROHS COMPLIANT PACKAGE-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | COMMON CATHODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 10.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |