Part Details for BC065-12-A-L-D by Global Connector Technology
Overview of BC065-12-A-L-D by Global Connector Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC065-12-A-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BC065-12ALD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 12w, 1.0mm Pitch Socket, SIL, TH, Vert, GF, Tube RoHS: Compliant | 0 |
|
$0.5000 / $0.5240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3024 Package Multiple: 48 | 0 |
|
$0.5120 | Buy Now |
DISTI #
000000000007209403
|
Sager | 12w, 1.0mm Pitch Socket, SIL, TH, Vert, GF, Tube Min Qty: 1 | 0 |
|
$0.6000 / $0.9000 | Buy Now |
Part Details for BC065-12-A-L-D
BC065-12-A-L-D CAD Models
BC065-12-A-L-D Part Data Attributes:
|
BC065-12-A-L-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BC065-12-A-L-D
Global Connector Technology
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.059 inch | |
Body Depth | 0.083 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.071 inch | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for BC065-12-A-L-D
This table gives cross-reference parts and alternative options found for BC065-12-A-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC065-12-A-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM210-LPPE-S12-ST-BK | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | BC065-12-A-L-D vs SFM210-LPPE-S12-ST-BK |
SFM210-LPSE-S12-ST-BK | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | BC065-12-A-L-D vs SFM210-LPSE-S12-ST-BK |
10900FL110012-01 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | BC065-12-A-L-D vs 10900FL110012-01 |