Part Details for BC065-20-A-L-D by GCT Semiconductor Inc
Overview of BC065-20-A-L-D by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for BC065-20-A-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R7186
|
Newark | Conn, Rcpt, 20Pos, 1Row, 1Mm, Tht, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:20Contacts, Connector Mounting:Through Hole Straight, Product Range:Bc065 Series Rohs Compliant: Yes |Gct BC065-20-A-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2001 |
|
$0.6240 | Buy Now |
DISTI #
2073-BC065-20-A-L-D-ND
|
DigiKey | 20POS 1.0MM PITCH SOCKET, SIL, T Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1196 In Stock |
|
$0.7013 / $1.8900 | Buy Now |
DISTI #
BC065-20-A-L-D
|
TME | Connector: pin strips, socket, female, straight, 1mm, THT Min Qty: 1 | 0 |
|
$0.8500 / $1.4700 | RFQ |