There are no models available for this part yet.
Overview of BC065-24-A-L-D by Global Connector Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
10070165-00119ALF | Amphenol Communications Solutions | D-Sub MicroTCA, Input Output Connectors, Cable Connector 24A 48V, Solder Bucket, without Accessory, Carton Box. |
Price & Stock for BC065-24-A-L-D by Global Connector Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
640-BC065-24ALD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 24w, 1.0mm Pitch Socket, SIL, TH, Vert, GF, Tube RoHS: Compliant | 0 |
|
$0.9400 / $0.9850 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$0.9620 | Buy Now |
CAD Models for BC065-24-A-L-D by Global Connector Technology
Part Data Attributes for BC065-24-A-L-D by Global Connector Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLOBAL CONNECTOR TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.059 inch
|
Body Depth
|
0.082 inch
|
Body Length
|
0.965 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
40 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
300VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.039 inch
|
Mating Information
|
MULTIPAL MATING PARTS AVAILBLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.07 inch
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94-V0
|
Alternate Parts for BC065-24-A-L-D
This table gives cross-reference parts and alternative options found for BC065-24-A-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC065-24-A-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB10-SO-098-G-14.00-PP-T/R | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | BC065-24-A-L-D vs BB10-SO-098-G-14.00-PP-T/R |
BB10-SO-098-G-13.00-PP-T/R | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | BC065-24-A-L-D vs BB10-SO-098-G-13.00-PP-T/R |
BB10-SO-098-G-10.00-PP-T/R | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | BC065-24-A-L-D vs BB10-SO-098-G-10.00-PP-T/R |
70ADJ-5-FL1_ | PCB Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.157 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Bourns Inc | BC065-24-A-L-D vs 70ADJ-5-FL1_ |
BB10-SO-098-G-12.00-PP-T/R | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | BC065-24-A-L-D vs BB10-SO-098-G-12.00-PP-T/R |