BC065-27-A-L-D
Description: Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Plug,

Overview of BC065-27-A-L-D by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RJK4515DPK-00#T0 Renesas Electronics Corporation Nch Single Power Mosfet 450V 27A 200Mohm To-3P
UPA2813T1L-E2-AT Renesas Electronics Corporation Pch Single Power Mosfet -30V -27A 6.2Mohm 8Pin HVSON (3333)
UPA2826T1S-E2-AT Renesas Electronics Corporation Nch Single Power Mosfet 20V 27A 4.3Mohm HWSON-8

Price & Stock for BC065-27-A-L-D by Global Connector Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 640-BC065-27ALD
Mouser Electronics Board to Board & Mezzanine Connectors 27w, 1.0mm Pitch Socket, SIL, TH, Vert, GF, Tube RoHS: Compliant 0
  • 2,000 $1.1000
  • 2,500 $1.0800
  • 5,000 $1.0500
$1.0500 / $1.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 8 Weeks 0
  • 2,000 $1.0900
$1.0900 Buy Now

CAD Models for BC065-27-A-L-D by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC065-27-A-L-D by Global Connector Technology

BC065-27-A-L-D
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.059 inch
Body Depth
0.082 inch
Body Length
1.083 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
40 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
300VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.039 inch
Mating Information
MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.07 inch
Terminal Pitch
1 mm
Termination Type
SOLDER
Total Number of Contacts
27
UL Flammability Code
94-V0
Want to compare parts?
  1. BC065-27-A-L-D
    Global Connector Technology
    Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC065-27-A-L-D by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC065-27-A-L-D by Global Connector Technology

Select Manufacturer
Which Manufacturer of BC065-27-A-L-D would you like to use for your alert(s)?
  • Please alert me when BC065-27-A-L-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC065-27-A-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC065-27-A-L-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC065-27-A-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC065-27-A-L-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC065-27-A-L-D by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: