Part Details for BC070-05-A-1-L-C by GCT Semiconductor Inc
Overview of BC070-05-A-1-L-C by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC070-05-A-1-L-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5633
|
Newark | Conn, Rcpt, 5Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Gct BC070-05-A-1-L-C RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8270 | Buy Now |
DISTI #
2073-BC070-05-A-1-L-CCT-ND
|
DigiKey | 5POS 1.0MM PITCH SOCKET, SIL, SM Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2559 In Stock |
|
$0.5016 / $1.1200 | Buy Now |
DISTI #
BC070-05-A-1-L-C
|
TME | Connector: pin strips, socket, female, vertical, 1mm, SMT Min Qty: 1 | 3000 |
|
$0.5150 / $1.0690 | Buy Now |