Part Details for BC070-08-A-1-L-D by Global Connector Technology
Overview of BC070-08-A-1-L-D by Global Connector Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC070-08-A-1-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BC070-08A1LD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 8w, 1.0mm Pitch Socket, SIL, SMT, Vert, D/Ent, B1,GF, Tube RoHS: Compliant | 0 |
|
$0.4640 / $0.4810 | Order Now |
|
Future Electronics | 8 Position Receptacle, Bottom or Top Entry Connector 0.039 (1.00mm) Surface Moun RoHS: Compliant pbFree: Yes Min Qty: 3053 Package Multiple: 71 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.4700 / $0.5500 | Buy Now |
Part Details for BC070-08-A-1-L-D
BC070-08-A-1-L-D CAD Models
BC070-08-A-1-L-D Part Data Attributes
|
BC070-08-A-1-L-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BC070-08-A-1-L-D
Global Connector Technology
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Body Breadth | 0.059 inch | |
Body Depth | 0.089 inch | |
Body Length | 0.335 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BC070-08-A-1-L-D
This table gives cross-reference parts and alternative options found for BC070-08-A-1-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC070-08-A-1-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2811-05-B2-02-6.0 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | BC070-08-A-1-L-D vs 2811-05-B2-02-6.0 |
BC070-08-A-2-L-F | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | BC070-08-A-1-L-D vs BC070-08-A-2-L-F |
BC070-08-A-2-L-C | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | BC070-08-A-1-L-D vs BC070-08-A-2-L-C |
BC070-08-A-1-L-C | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | BC070-08-A-1-L-D vs BC070-08-A-1-L-C |