Part Details for BC085-08-A-0390-L-D by GCT Semiconductor Inc
Overview of BC085-08-A-0390-L-D by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC085-08-A-0390-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8460
|
Newark | Connector, Rcpt, 8Pos, 2Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:8Contacts, Gender:Receptacle, Product Range:Bc085 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Gct (Global Connector Technology) BC085-08-A-0390-L-D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $0.8960 | Buy Now |
DISTI #
67R7247
|
Newark | Board-Board Connector Socket, 8Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Surface Mount, Product Range:Bc085 Series, Contact Material:Copper Alloy Rohs Compliant: Yes |Gct (Global Connector Technology) BC085-08-A-0390-L-D Min Qty: 3036 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4340 | Buy Now |
DISTI #
2073-BC085-08-A-0390-L-D-ND
|
DigiKey | 8W, 1.0MM PITCH SOCKET, DIL, SMT Min Qty: 3036 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5477 | Buy Now |