Part Details for BC10-QF5.5-AP6X2/S250 by TURCK Inc
Overview of BC10-QF5.5-AP6X2/S250 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BC10-QF5.5-AP6X2/S250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M2215
|
Newark | Capacitive Proximity Sensor, Sensing Range Max:10Mm, Thread Size - Metric:-, Sensor Output Type:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:-, Load Current Rms Max:200Ma, Sensor Connection:2 M Cable Rohs Compliant: Yes |Turck BC10-QF5.5-AP6X2/S250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.5000 | Buy Now |
Part Details for BC10-QF5.5-AP6X2/S250
BC10-QF5.5-AP6X2/S250 CAD Models
BC10-QF5.5-AP6X2/S250 Part Data Attributes:
|
BC10-QF5.5-AP6X2/S250
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BC10-QF5.5-AP6X2/S250
TURCK Inc
Capacitive Proximity Sensor; Sensor Input Type:Capacitive; Sensing Range Max:10mm; Sensor Output:PNP; Switch Terminals:Cable; Load Current Max:200mA; Sensor Connection:2 m Cable; Sensor Housing:Rectangular; Supply Voltage Max:30VDC RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 20.3 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 54 mm | |
Housing | PLASTIC | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |