| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC183KA | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN | BC183KA vs BC183KA |
Part Details for BC183KA by Texas Instruments
Results Overview of BC183KA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC183KA Information
BC183KA by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BC183KA Part Data Attributes
|
|
BC183KA
Texas Instruments
Buy Now
|
Compare Parts:
BC183KA
Texas Instruments
BC183KA
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.1 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 220 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.5 W | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Transition Frequency-Nom (fT) | 150 Mhz |
Alternate Parts for BC183KA
This table gives cross-reference parts and alternative options found for BC183KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC183KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.