Part Details for BC2032-E2 by Memory Protection Devices Inc (MPD)
Overview of BC2032-E2 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC2032-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC2032-E2-ND
|
DigiKey | BATT HLDR COIN 20MM 1 CEL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9308 In Stock |
|
$0.4866 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1 Cells Glass Tray RoHS: Compliant |
255 In Stock 52000 Factory Stock |
|
$0.4846 / $0.7286 | Buy Now |
DISTI #
59871804
|
Verical | Battery Holder 1 Cells Glass Tray Min Qty: 100 Package Multiple: 50 Date Code: 2110 | Americas - 200 |
|
$0.9472 | Buy Now |
|
Master Electronics | Battery Holder 1 Cells Glass Tray RoHS: Compliant |
255 In Stock 52000 Factory Stock |
|
$0.4846 / $0.7286 | Buy Now |