There are no models available for this part yet.
Overview of BC40 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BC4054Y0302A | Amphenol Communications Solutions | Spring Battery Connector,SMT,2.50mm pitch 3 positions, 15u\\ Au LCP Black, Reel | |
BC4057R03001 | Amphenol Communications Solutions | Spring Battery Connector,SMT,3.00mm pitch 3 positions, Gold flash LCP Black, Reel |
Price & Stock for BC40 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BC40
|
Avnet Americas | Fuse Link Carton - Bulk (Alt: BC40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$47.3472 / $52.5258 | Buy Now | |
DISTI #
504-BC40
|
Mouser Electronics | Specialty Fuses 40AMP 415VAC/250VDC RoHS: Not Compliant | 0 |
|
$60.5400 / $95.6800 | Order Now | |
DISTI #
67548954
|
Verical | Fuse Link 30A 600V Pressure Plate Screw Mount Carton RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$86.1900 / $148.5900 | Buy Now |
CAD Models for BC40 by Eaton Corporation
Part Data Attributes for BC40 by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Height
|
55.5 mm
|
Body Length or Diameter
|
21 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
1400 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Current
|
40 A
|
Rated Voltage(AC)
|
550 V
|
Rated Voltage(DC)
|
250 V
|
Reference Standard
|
BS; IEC
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|