Part Details for BC50 by Eaton Corporation
Overview of BC50 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC50BS
|
Avnet Americas | Fuse Link Carton - Bulk (Alt: BC50BS) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$47.3472 / $52.5258 | Buy Now |
DISTI #
504-BC50
|
Mouser Electronics | Specialty Fuses 50A 415VAC / 250V DC RoHS: Compliant | 0 |
|
$52.2900 / $67.2400 | Order Now |
DISTI #
BC50BS
|
Avnet Americas | Fuse Link Carton - Bulk (Alt: BC50BS) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$47.3472 / $52.5258 | Buy Now |
Part Details for BC50
BC50 CAD Models
BC50 Part Data Attributes:
|
BC50
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BC50
Eaton Corporation
Electric Fuse, 50A, 550VAC, 250VDC, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 55.5 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Current | 50 A | |
Rated Voltage(AC) | 550 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | BS; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |