Part Details for BC503C by Klein Tools Inc
Overview of BC503C by Klein Tools Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC503C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5621
|
Newark | Work Tray Module, Wall Assembly, Plastic, Enclosure Material:Plastic, External Height:8.8", External Width:20.6", External Depth:12.2", Product Range:Bucket Work Center Series |Klein Tools BC503C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.0000 | Buy Now |