Part Details for BC6-30-10-P16 by ABB Low Voltage Products and Systems
Overview of BC6-30-10-P16 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC6-30-10-P16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y9311
|
Newark | Bc6-30-10-P-16 Mini Contactor 48Vdc |Abb BC6-30-10-P16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2000 / $65.9000 | Buy Now |
DISTI #
71167503
|
RS | CTR 3P 6.8A 48VDC 1NO PCB | ABB BC6-30-10-P16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.0900 / $67.6100 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE RoHS: Compliant | 0 |
|
$44.4800 / $58.8800 | Buy Now |