Part Details for BC6032S by Eaton Bussmann
Overview of BC6032S by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC6032S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F522
|
Newark | Fuse Holder, Class Cc Fuse, Fuse Holder Type:Branch Circuit Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:-, Holder Terminals:Screw, No. Of Fuses:2Fuses, Product Range:Bc Series, Voltage Rating Vac:600V Rohs Compliant: No |Eaton Bussmann BC6032S RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000000557643
|
Sager | Fuse Holder 2P 600V 30A Block w/Screw | 0 |
|
Buy Now |