-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC846BPN - 65 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6352
|
Newark | Transistor, Npn, 65V, 100Ma, Sot363, Transistor Polarity:Npn, Pnp, No. Of Pins:6Pins, Transistor Mounting:Surface Mount, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Nexperia BC846BPN,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19025 |
|
$0.0530 / $0.2180 | Buy Now |
DISTI #
34AH6751
|
Newark | Bc846Bpn/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia BC846BPN,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 33000 |
|
$0.0360 / $0.0450 | Buy Now |
DISTI #
93X3914
|
Newark | Bipolar (Bjt) Single Transistor, Npn, Pnp, 65 V, 100 Mhz, 200 Mw, 100 Ma, 200 Rohs Compliant: Yes |Nexperia BC846BPN,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0320 | Buy Now |
DISTI #
1727-4846-1-ND
|
DigiKey | TRANS NPN/PNP 65V 0.1A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
139716 In Stock |
|
$0.0267 / $0.2700 | Buy Now |
DISTI #
BC846BPN,115
|
Avnet Americas | Trans GP BJT NPN/PNP 65V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: BC846BPN,115) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0172 / $0.0206 | Buy Now |
DISTI #
771-BC846BPN115
|
Mouser Electronics | Bipolar Transistors - BJT BC846BPN/SOT363/SC-88 RoHS: Compliant | 216221 |
|
$0.0230 / $0.2300 | Buy Now |
|
Future Electronics | BC846 Series 65 V 100 mA Surface Mount NPN General Purpose Transistor - TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 780000Reel |
|
$0.0178 / $0.0204 | Buy Now |
|
Future Electronics | BC846 Series 65 V 100 mA Surface Mount NPN General Purpose Transistor - TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 75000Reel |
|
$0.0179 / $0.0204 | Buy Now |
|
Rochester Electronics | BC846BPN - 65 V, 100 mA NPN/PNP general-purpose transistor RoHS: Compliant Status: Active Min Qty: 1 | 159000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC846BPN,115
|
Avnet Americas | Trans GP BJT NPN/PNP 65V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: BC846BPN,115) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0172 / $0.0206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846BPN,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC846BPN,115
Nexperia
BC846BPN - 65 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, SOT-363, TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.9 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for BC846BPN,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846BPN,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846BPN_R2_10001 | Transistor, | PanJit Semiconductor | BC846BPN,115 vs BC846BPN_R2_10001 |
BC846BPN_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846BPN,115 vs BC846BPN_R1_00001 |
BC846BPNT/R13 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846BPN,115 vs BC846BPNT/R13 |
BC846BPN-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846BPN,115 vs BC846BPN-AU_R2_000A1 |
BC846BPN,165 | Small Signal Bipolar Transistor | Nexperia | BC846BPN,115 vs BC846BPN,165 |
BC846BPNT/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846BPN,115 vs BC846BPNT/R7 |
BC846BPN | Small Signal Bipolar Transistor | Nexperia | BC846BPN,115 vs BC846BPN |
BC846BPN_R1_10001 | Transistor, | PanJit Semiconductor | BC846BPN,115 vs BC846BPN_R1_10001 |
BC846BPN,125 | Small Signal Bipolar Transistor | Nexperia | BC846BPN,115 vs BC846BPN,125 |
BC846BPN_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846BPN,115 vs BC846BPN_R2_00001 |