Part Details for BC847AW RFG by Taiwan Semiconductor
Overview of BC847AW RFG by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847AW RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BC847AWRFGCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
17960 In Stock |
|
$0.0196 / $0.2100 | Buy Now |
DISTI #
BC847AW RFG
|
Avnet Americas | Transistor GP BJT NPN 45V 0.1A 3-Pin SOT-323 Plastic T/R - Tape and Reel (Alt: BC847AW RFG) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0184 / $0.0204 | Buy Now |
DISTI #
821-BC847AWRFG
|
Mouser Electronics | Bipolar Transistors - BJT 50V, 0.1A, NPN Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0230 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 | 0 |
|
$0.0225 | Buy Now |
DISTI #
BC847AW RFG
|
Avnet Americas | Transistor GP BJT NPN 45V 0.1A 3-Pin SOT-323 Plastic T/R - Tape and Reel (Alt: BC847AW RFG) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0184 / $0.0204 | Buy Now |
DISTI #
BC847AW RFG
|
Avnet Americas | Transistor GP BJT NPN 45V 0.1A 3-Pin SOT-323 Plastic T/R - Tape and Reel (Alt: BC847AW RFG) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0184 / $0.0204 | Buy Now |
Part Details for BC847AW RFG
BC847AW RFG CAD Models
BC847AW RFG Part Data Attributes:
|
BC847AW RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC847AW RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |