Filter Your Search
1 - 10 of 84 results
|
BC847AW
Yangzhou Yangjie Electronics Co Ltd
|
$0.0139 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | SILICON | R-PDSO-G3 | e3 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||
|
BC847AW-QX
Nexperia
|
$0.0225 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | 1.5 pF | 200 mW | SWITCHING | SILICON | 400 mV | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | SC-70 | SC-70, SOT-323, 3 PIN | 3 | SOT323 | Nexperia | ||||||||||||
|
BC847AW
Diotec Semiconductor AG
|
$0.0240 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | SILICON | R-PDSO-G3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | Diotec | |||||||||||||||||
|
SBC847AWT1G
onsemi
|
$0.0393 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | 4.5 pF | 200 mW | AMPLIFIER | SILICON | 600 mV | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SC-70 (SOT-323) 3 LEAD | SC-70, SOT-323, 3 PIN | 3 | 419-04 | onsemi | |||||||
|
BC847AWT1G
onsemi
|
$0.0440 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | 4.5 pF | 200 mW | AMPLIFIER | SILICON | 600 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SC-70 (SOT-323) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | 3 | 419-04 | onsemi | |||||||
|
BC847AW,115
Nexperia
|
$0.0480 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | 200 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | SC-70 | SC-70, 3 PIN | 3 | SOT323 | Nexperia | 8541.21.00.95 | 1997-09-01 | |||||||
|
BC847AW-TP
Micro Commercial Components
|
$0.0976 | Yes | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | PLASTIC PACKAGE-3 | 3 | ||||||||||||||
|
BC847AW_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | 4.5 pF | AMPLIFIER | SILICON | 300 mV | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | SOT-323, 3 PIN | ||||||||||||||||
|
BC847AWRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 4.5 pF | 250 mW | 250 mW | SWITCHING | SILICON | 600 mV | R-PDSO-G3 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 8541.21.00.95 | 2018-01-30 | |||||||||||
|
BC847AW/T3
Nexperia
|
Check for Price | Yes | Obsolete | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G3 | 2017-02-01 |